text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP100MC-270

SMP100MC Series 150 mA 270 V Bi Directional Protecting Trisil SMT - DO-214AA

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Off-State Voltage [Vdrm]: 243V to 270V
Off-State Current [Idrm]: 2µA
Hold Current [Ih]: 150mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,112.50
USD
Quantity
Web Price
2,500
$0.445
5,000
$0.36
7,500+
$0.355
Product Variant Information section