text.skipToContent text.skipToNavigation

Manufacturer Part #

T1210-6G-TR

T12XX Series 600 V 12 A 10 mA Surface Mount Snubberless Triacs - D2PAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Type: Triac
No of Channels: 1
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 15mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$620.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.62
2,000
$0.505
3,000
$0.50
4,000+
$0.495