text.skipToContent text.skipToNavigation

Manufacturer Part #

T610T-8FP

T610T-8FP 800 V 15 mA Ihold 6 A Through Hole Logic Level Triac - TO-220FP

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1427
Product Specification Section
Technical Attributes
Attributes Table
On State Current [It]-Typ: 6A
Off-State Voltage [Vdrm]: 800V
Hold Current [Ih]: 15mA
Gate Trigger Current [Igt]-Max: 10mA
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,410.00
USD
Quantity
Web Price
50
$0.705
3,150
$0.29
4,200
$0.285
10,500
$0.255
15,750+
$0.245
Product Variant Information section