text.skipToContent text.skipToNavigation

Manufacturer Part #

T835H-6G-TR

T835H Series 600 V 8 A Surface Mount Snubberless Triac Alternistor - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
STMicroelectronics T835H-6G-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 35mA
Gate Trigger Current [Igt]-Max: 35mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$465.00
USD
Quantity
Unit Price
1,000
$0.465
2,000
$0.46
3,000
$0.455
4,000
$0.45
5,000+
$0.445
Product Variant Information section