text.skipToContent text.skipToNavigation

Manufacturer Part #

T835H-6G-TR

T835H Series 600 V 8 A Surface Mount Snubberless Triac Alternistor - D2PAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 35mA
Gate Trigger Current [Igt]-Max: 35mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$720.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.72
2,000
$0.585
3,000
$0.58
4,000+
$0.575