text.skipToContent text.skipToNavigation

Manufacturer Part #

TB0640H-13-F

TB0640H Series 58 V 50 A Bi-Directional Surge Protected Thyristor - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 3.5V
On State Current [It]-Typ: 50A
Off-State Voltage [Vdrm]: 58V
Off-State Current [Idrm]: 5µA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,340.00
USD
Quantity
Web Price
3,000
$0.78
6,000+
$0.625
Product Variant Information section