text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Littelfuse is  global company providing the broadest selection of circuit protection solutions in the world today.

ML Series - Multilayer Transient Voltage Suppressor

The ML series family of Transient Voltage Surge Suppression devices is based on the Littelfuse Multilayer fabrication technology. These components are designed to suppress a variety of transient events, including those specified in IEC 6100-4-2 or other standards used for Electromagnetic Compliance (EMC).

The ML Series is typically applied to protect integrated circuits and other components at the circuit board level. The wide operating voltage and energy range make the ML Series suitable for numerous applications on power supply, control and signal lines.

The ML Series is manufactured from semiconducting ceramics, and is supplied in a leadless, surface mount package. The ML Series is compatible with modern reflow and wave soldering procedures. It can operate over a wider temperature range than zener diodes, and has a much smaller footprint than plastic-housed components.





 

 

 

 

Pricing Section
Stock:
112,583
Web Price:
$0.29 USD Each
Total
$7.58
USD
Cost Per Unit
$3.79

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.