text.skipToContent text.skipToNavigation

Manufacturer Part #

0215015.MXEP

215 Series Time Lag 250 V 15 A 5 x 20 mm Axial Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Current Rating: 15A
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
112,000
USA:
112,000
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Web Price
1,000
$1.56
2,000
$1.27
3,000
$1.26
4,000+
$1.25