text.skipToContent text.skipToNavigation

Manufacturer Part #

0215015.MXEP

215 Series Time Lag 250 V 15 A 5 x 20 mm Axial Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Current Rating: 15A
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.09
USD
Quantity
Web Price
1
$1.09
50
$0.835
200
$0.76
500
$0.715
2,000+
$0.65