text.skipToContent text.skipToNavigation

Manufacturer Part #

0402L010SLKR

PTC 6V POLYFUSE SURF MOUNT 0402 SL .100A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 0.1mA
Trip Current: 0.3A
Resistance: 0.15Ω
Current Rating: 40A
Time to Trip: 1s
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 0.4mm
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$15,100.00
USD
Quantity
Web Price
10,000+
$1.51
Product Variant Information section