text.skipToContent text.skipToNavigation

Manufacturer Part #

0402L050SLKR

PTC 6V POLYFUSE SURF MOUNT 0402 SL .500A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 0.5mA
Trip Current: 1A
Resistance: 0.04Ω
Current Rating: 50A
Time to Trip: 100ms
Operating Temp Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$22,700.00
USD
Quantity
Web Price
10,000+
$2.27