text.skipToContent text.skipToNavigation

Manufacturer Part #

0603L004YR

0603L Series 0603 24 V 0.04 A Surface Mount POLY-FUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 0.04A
Trip Current: 0.12A
Resistance: 40Ω
Current Rating: 20A
Time to Trip: 1s
Rated Power: 0.5W
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,920.00
USD
Quantity
Web Price
4,000+
$1.98
Product Variant Information section