text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.71
100 $1.43
250 $1.38
500 $1.34
1,500+ $1.28
Total:

$1.71

USD
Attributes
Attributes Table
Voltage Rating 6V
Hold Current [Ih] 0.35A
Trip Current 0.75A
Operating Temp Range -40°C to +85°C
Case Size 0603 (1608 Metric)