text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse 1210L005WR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.05A
Trip Current: 0.15A
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Web Price
3,000
$0.245
6,000
$0.245
9,000
$0.24
12,000
$0.24
15,000+
$0.23