text.skipToContent text.skipToNavigation

Manufacturer Part #

1210L200PR

1210L Series 1210 2 A Surface Mount POLYFUSE® Resettable PTC

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1720
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 2A
Trip Current: 4A
Resistance: 0.015Ω
Current Rating: 100A
Time to Trip: 1s
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
34,000
Factory Lead Time:
12 Weeks
Total
$850.00
USD
Quantity
Web Price
2,000
$0.425
4,000
$0.405
6,000
$0.385
8,000+
$0.365
Product Variant Information section