
Manufacturer Part #
1812L110/33MR
1812L Series 1812 33 V 1.1 A Surface Mount POLYFUSE® Resettable PTC
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse 1812L110/33MR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 1812L110/33MR - Technical Attributes
Attributes Table
Voltage Rating: | 33V |
Hold Current [Ih]: | 1.1A |
Trip Current: | 1.95A |
Resistance: | 0.2Ω |
Current Rating: | 20A |
Time to Trip: | 0.5s |
Rated Power: | 0.8W |
Operating Temp Range: | -40°C to +85°C |
Terminal Pitch: | 8mm |
Case Size: | 1812 (4532 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000
$0.126
3,000
$0.122
5,000
$0.12
20,000
$0.116
30,000+
$0.113
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $0.126 / Stock: 0 Qty: 1,000+$0.126 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.26 / Stock: 21,000 Qty: 1,000+$0.26 Stock: 21,000
- ReelSelected Variant Qty: 1,000+ / Web Price: $0.126 / Stock: 0 Qty: 1,000+$0.126 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.26 / Stock: 0 Qty: 1,000+$0.26 Stock: 0
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount