text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse 1812L110/33MR - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.1A
Trip Current: 1.95A
Resistance: 0.2Ω
Current Rating: 20A
Time to Trip: 0.5s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
688
USA:
688
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.68
USD
Quantity
Web Price
1
$0.68
10
$0.585
40
$0.53
150
$0.48
500+
$0.43