text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Product Specification Section
Littelfuse 1812L110/33MR - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.1A
Trip Current: 1.95A
Resistance: 0.2Ω
Current Rating: 20A
Time to Trip: 0.5s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Web Price
1,000
$0.24
3,000
$0.235
5,000
$0.23
20,000
$0.22
30,000+
$0.215