text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 13,599

Web Price
$0.705 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $4.205
Total:

$8.41

USD
Attributes
Attributes Table
Voltage Rating 33V
Rated Voltage (VAC) 33VAC
Hold Current [Ih] 1.1A
Trip Current 2.2A
Resistance 0.41Ω
Current Rating 40A
Time to Trip 0.5s
Rated Power 1.5W
Operating Temp Range -40°C to +85°C
Case Size 2920 (7351 Metric)
No of Terminals 2