text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.245
4,000 $0.24
6,000 $0.24
8,000 $0.24
10,000+ $0.24
Total:

$490.00

USD
Attributes
Attributes Table
Voltage Rating 33V
Rated Voltage (VAC) 33VAC
Hold Current [Ih] 1.1A
Trip Current 2.2A
Resistance 0.41Ω
Current Rating 40A
Time to Trip 0.5s
Rated Power 1.5W
Operating Temp Range -40°C to +85°C
Case Size 2920 (7351 Metric)
No of Terminals 2