text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L125PR

2920L Series 2920 15 V 1.25 A Surface Mount POLY-FUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 15V
Hold Current [Ih]: 1.25A
Trip Current: 2.5A
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$570.00
USD
Quantity
Web Price
2,000
$0.285
4,000
$0.27
6,000
$0.26
8,000+
$0.245