text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse 2920L200/24DR - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 2A
Trip Current: 4A
Current Rating: 40A
Time to Trip: 5s
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0