text.skipToContent text.skipToNavigation

Manufacturer Part #

30R090UPR

30R Series 30 V 0.9 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.9A
Trip Current: 1.8A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  12.2mm x W  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$630.00
USD
Quantity
Web Price
2,000
$0.315
4,000
$0.30
6,000
$0.285
8,000+
$0.27
Product Variant Information section