text.skipToContent text.skipToNavigation

Manufacturer Part #

30R160UU

30R Series 30 V 1.6 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1.6A
Trip Current: 3.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  15.2mm x W  8.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$145.00
USD
Quantity
Web Price
500
$0.29
1,500
$0.275
2,500
$0.26
5,000
$0.245
10,000+
$0.235