text.skipToContent text.skipToNavigation

Manufacturer Part #

30R600UMR

30R Series 30 V 6 A Radial Lead POLYFUSE® Resettable PTC

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 6A
Trip Current: 12A
Operating Temp Range: -40°C to +85°C
Dimension: T  16.5mm x L  3mm x W  26.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
3,000
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
12 Weeks
Total
$320.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.32
2,000
$0.315
4,000
$0.315
5,000+
$0.31