text.skipToContent text.skipToNavigation

Manufacturer Part #

60R065XU

60R Series 60 V 0.65 A Ø 9.4 x 3.1 mm Radial POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.65A
Trip Current: 1.3A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  9.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$130.00
USD
Quantity
Web Price
500
$0.26
1,500
$0.245
2,500
$0.235
7,500
$0.22
12,500+
$0.21
Product Variant Information section