text.skipToContent text.skipToNavigation

Manufacturer Part #

60R090XU

60R Series 60 V 0.9 A Ø 11.2 x 3.1 mm Radial POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.9A
Trip Current: 1.8A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  11.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,163
USA:
1,163
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.44
USD
Quantity
Web Price
1
$0.44
125
$0.385
400
$0.375
1,500
$0.36
5,000+
$0.35
Product Variant Information section