text.skipToContent text.skipToNavigation

Manufacturer Part #

72R110XU

72R Series 72 V 1.1 A Ø 13 x 3.1 mm Radial POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Resistance: 0.38Ω
Current Rating: 40A
Time to Trip: 8.2s
Rated Power: 1.5W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.08mm
No of Terminals: 2
Dimension: T  3.1mm x D  13mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$132.50
USD
Quantity
Web Price
500
$0.265
1,500
$0.25
2,500
$0.24
5,000
$0.225
10,000+
$0.215
Product Variant Information section