text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 900

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.465
50 $0.325
100 $0.305
250 $0.28
500+ $0.265
Total:

$0.93

USD
Attributes
Attributes Table
Voltage Rating 60V
Hold Current [Ih] 0.55A
Trip Current 1.1A
Operating Temp Range -40°C to +125°C
Dimension T  5.31mm x L  4.81mm