text.skipToContent text.skipToNavigation

Manufacturer Part #

FEMTOSMDC005F-2

FEMTOSMDC005F: 15 V 50 mA Ih Surface Mount Polymeric PTC Resettable Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 15V
Hold Current [Ih]: 50mA
Trip Current: 150mA
Resistance: 30Ω
Current Rating: 40A
Time to Trip: 100ms
Rated Power: 0.5W
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
8,000
Factory Stock:Factory Stock:
0
Total
$1,300.00
USD
Quantity
Web Price
4,000+
$0.325