text.skipToContent text.skipToNavigation

Manufacturer Part #

FEMTOSMDC010F-2

FEMTO Series 0603 12 V 0.1 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 12V
Hold Current [Ih]: 0.1mA
Trip Current: 0.25A
Resistance:
Current Rating: 40A
Time to Trip: 0.1s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$1,520.00
USD
Quantity
Web Price
4,000+
$0.38