text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR075S-240

PPTC-RLINE-PSW

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 240V
Rated Voltage (VAC): 240VAC
Hold Current [Ih]: 750mA
Trip Current: 1.5A
Resistance: 316mΩ
Current Rating: 7.5A
Time to Trip: 18s
Operating Temp Range: -20°C to +85°C
No of Terminals: 2
Dimension: T  4.8mm x L  23.4mm x W  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$400.00
USD
Quantity
Web Price
500
$0.80
1,000
$0.655
1,500
$0.65
2,000
$0.645
2,500+
$0.64
Product Variant Information section