text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR125S-240

PPTC-RLINE-PSW

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 240V
Hold Current [Ih]: 1.25mA
Trip Current: 2.5A
Resistance: 0.165Ω
Current Rating: 12.5A
Time to Trip: 23s
Rated Power: 3.28W
Operating Temp Range: -20°C to +85°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
250
Multiple Of:
250
Total
$247.50
USD
Quantity
Web Price
250
$0.99
500
$0.815
1,000
$0.795
1,250+
$0.79
Product Variant Information section