text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 150
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 250
Multiple Of: 250
Quantity Web Price
1 $1.87
30 $1.42
125 $1.27
300 $1.18
1,250+ $1.05
Total:

$317.50

USD
Attributes
Attributes Table
Voltage Rating 240V
Hold Current [Ih] 2A
Trip Current 4A
Operating Temp Range -40°C to +85°C
Dimension T  24.9mm x L  6.1mm x W  33.8mm