text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 426

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.92
500 $1.58
750 $1.52
1,000+ $1.48
Total:

$2.92

USD
Attributes
Attributes Table
Voltage Rating 240V
Hold Current [Ih] 2A
Trip Current 4A
Operating Temp Range -40°C to +85°C
Dimension T  6.1mm x L  33.8mm x W  24.9mm
Features and Applications

LVR200S line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120 VAC and 240 VAC, for up to 2 A of operating current at 20°C.

They help protect against damage caused by both overcurrent surges and over temperature faults, offer low resistance, and are compatibly sized with fuse solutions. Unlike traditional fuses, PolySwitch devices do not require replacement after a fault event. Compared to bimetal breakers, they offer greater flexibility, longer lifespan, and lower electromagnetic interference (EMI).The PolySwitch LVR devices’ resettable functionality and latching attributes make them a reliable, cost-effective circuit protection solution for both intermittent- and continuous-operation motor applications.

Features :

  • RoHS compliant
  • Broadest range of radial-leaded resettable devices available in the industry
  • Current ratings from 50 mA to 2 A
  • Hold current is 2A
  • Line voltage rating of 120 VAC and 240 VAC
  • Agency recognition : UL, CSA, TÜV
  • Fast time-to-trip
  • Low resistance

Applications :

  • Electromagnetic loads
  • Game machines
  • Industrial controls
  • Lighting ballast
  • Loudspeakers
  • Medical equipment
  • Motors, fans and blowers
  • POS equipment
  • Satellite video receivers