text.skipToContent text.skipToNavigation

Manufacturer Part #

MICROSMD005F-2

MICROSMDF Series 1210 30 V 0.05 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.05A
Trip Current: 0.15A
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications

The Poly Switch devices are the world's leading resettable PPTC (polymeric positive temperature coefficient) devices for over current protection in a broad variety of electronic equipment applications. So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety.

This helps to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and in many other ways and increases the value of your products and systems.

Features:

  • Surface Mount Application
  • Vmax = 30 V
  • Imax = 10 A
  • IH (Room Temperature) (A) = 0.05
  • IT (Room Temperature) (A) = 0.15
  • Rmin (Ω) = 3.60
  • R1 Max [Post Trip] (Ω) = 50.00
Pricing Section
Global Stock:
1,158
USA:
1,158
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.56
USD
Quantity
Web Price
1
$0.56
50
$0.445
100
$0.43
500
$0.39
1,500+
$0.365