text.skipToContent text.skipToNavigation

Manufacturer Part #

MICROSMD175F-2

MICROSMDF Series 1210 6 V 1.75 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 1.75A
Trip Current: 3.5A
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$1,420.00
USD
Quantity
Web Price
4,000
$0.355
8,000+
$0.285