text.skipToContent text.skipToNavigation

Manufacturer Part #

MINIASMDC150F/24-2

PPTC-MINI-PSW

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 1.5mA
Trip Current: 3A
Resistance: 40mΩ
Current Rating: 20A
Time to Trip: 1.5s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: T  1.94mm x L  4.6mm x W  3.24mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$505.00
USD
Quantity
Web Price
1,000
$0.505
2,000
$0.415
3,000
$0.41
4,000+
$0.405
Product Variant Information section