text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC075F/33-2

MINISMDC Series 1812 33 V 100 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 33V
Current Rating: 100A
Resistance: 110mΩ
Operating Temp Range: -40°C to +85°C
Trip Current: 1.6A
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.50
USD
Quantity
Web Price
1,500
$0.555
3,000
$0.455
4,500
$0.45
6,000+
$0.445
Product Variant Information section