text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500+ $0.25
Total:

$375.00

USD
Attributes
Attributes Table
Rated Voltage (VAC) 33VAC
Hold Current [Ih] 750mA
Trip Current 1.6A
Resistance 110mΩ
Current Rating 100A
Time to Trip 1s
Operating Temp Range -40°C to +85°C
Case Size 1812 (4532 Metric)