text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC110F-2

MINISMDC Series 1812 8 V 1.1 A Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 8V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,640
USA:
33,640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.49
USD
Quantity
Web Price
1
$0.485
50
$0.37
100
$0.35
250
$0.33
500+
$0.315