text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC125F/16-2

MINISMDC Series 1812 16 V 1.25 A Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 1.25A
Trip Current: 2.5A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
11,200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.46
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.46
50
$0.35
100
$0.335
250
$0.315
500+
$0.30