text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC150F/16-2

MINISMDC Series 1812 1.5 A 2.8 A Trip PolySwitch SMT Resettable Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 1.5A
Trip Current: 2.8A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$610.00
USD
Quantity
Web Price
2,000
$0.305
4,000
$0.29
6,000
$0.275
8,000+
$0.26