text.skipToContent text.skipToNavigation

Manufacturer Part #

NANOASMDC012F-2

PTC RESET FUSE 48V 120MA 1206

Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 48V
Hold Current [Ih]: 120mA
Trip Current: 390mA
Resistance: 1.4Ω
Current Rating: 10A
Time to Trip: 200ms
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$660.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.22
6,000
$0.18
9,000
$0.178
12,000+
$0.177