text.skipToContent text.skipToNavigation

Manufacturer Part #

PFMF.150.2

PFMF PTC FUSE SMT 1.5 A (1812)

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 1.5mA
Trip Current: 3A
Resistance: 0.03Ω
Current Rating: 100A
Time to Trip: 0.5s
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 2.7mm
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$610.00
USD
Quantity
Web Price
2,000
$0.305
4,000
$0.29
6,000
$0.275
8,000
$0.265
10,000+
$0.25
Product Variant Information section