text.skipToContent text.skipToNavigation

Manufacturer Part #

PTR030V0250-TR

PTR030 Series 30 V 2.5 A Radial Lead PolyTron™ PTC device

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PTR030V0250-TR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 2.5A
Trip Current: 5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  18.3mm x W  11.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
2,000
$0.285
4,000
$0.28
10,000+
$0.275
Product Variant Information section