text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS120630V016

PTS Series 1206 6-60 V DC Surface Mount Resettable PTC Device

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.16A
Trip Current: 0.37A
Resistance: 4.5Ω
Current Rating: 100A
Time to Trip: 0.3s
Rated Power: 0.5W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4mm
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$590.00
USD
Quantity
Web Price
5,000+
$0.118
Product Variant Information section