text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS12066V200

PTS1206 Series 6 V 2 mA Ihold Surface Mount PolyTron™ PTC Device

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 2A
Trip Current: 3.5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.50
USD
Quantity
Web Price
2,500
$0.111
7,500
$0.0921
10,000
$0.0916
25,000
$0.0899
37,500+
$0.0891