text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS181216V035

PTS Series 1812 6-60 V DC Surface Mount Resettable PTC Device

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 0.35A
Trip Current: 0.7A
Resistance: 1.5Ω
Current Rating: 100A
Time to Trip: 0.1s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$238.00
USD
Quantity
Web Price
2,000+
$0.119
Product Variant Information section