text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS18128V150

PTS Series 1812 8 V 1.5 A Surface Mount Resettable PTC Device

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 8V
Hold Current [Ih]: 1.5A
Trip Current: 3A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$340.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.17
4,000
$0.139
6,000
$0.138
8,000
$0.137
10,000+
$0.136
Product Variant Information section